Dual operational amplifier featuring a 3.4 MHz unity gain bandwidth and a 1.2 V/µs slew rate. This voltage-feedback amplifier offers a low input offset voltage of 150 µV maximum and an average bias current of 0.7 nA maximum. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of ±15V, up to ±18V limits. The component is housed in an 8-pin PDIP package with a 2,000,000 minimum voltage gain and 116 dB common-mode reject ratio.
Analog Devices OP213EP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.65 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 116 |
| Voltage Gain-Min | 2000000 |
| Unity Gain BW-Nom | 3400 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP213EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.