The OP213EZ is an industrial-temperature dual-channel operational amplifier from Analog Devices, packaged in an 8-pin CERDIP. It operates at a supply voltage of 5V with a maximum current of 2mA and a maximum supply voltage limit of 18V. The amplifier has a minimum voltage gain of 1,000,000 and a unity gain bandwidth of 3,500 kHz. It features frequency compensation and low offset, with a common-mode reject ratio of 106 dB. The OP213EZ is suitable for use in applications requiring high precision and stability.
Analog Devices OP213EZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 225 |
| Average Bias Current-Max (IIB) | 0.75 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.65 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 3500 |
| Slew Rate-Min | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP213EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.