Dual operational amplifier IC featuring a 5.7 MHz unity gain bandwidth and 18 V/µs nominal slew rate. This hermetically sealed, ceramic DIP-8 package offers a wide operating temperature range from -55°C to 125°C, suitable for military applications. Key specifications include a maximum input offset voltage of 2000 µV, a minimum voltage gain of 30,000, and a nominal common-mode reject ratio of 97 dB. Designed with a voltage-feedback architecture, it operates with a nominal supply voltage of ±15V and a maximum supply current of 8.5 mA.
Analog Devices OP215AZ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 18 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 97 |
| Voltage Gain-Min | 30000 |
| Unity Gain BW-Nom | 5700 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP215AZ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.