
Dual operational amplifier featuring 1.3MHz gain bandwidth product and 0.7V/µs slew rate. Achieves 120dB common mode rejection ratio and 118dB power supply rejection ratio. Boasts 15µV input offset voltage and 500pA input bias current. Operates from a 2.5V to 15V dual supply voltage range with a nominal supply current of 1mA. Encased in an 8-pin MSOP package, suitable for industrial temperature ranges from -40°C to 125°C.
Analog Devices OP2177ARM-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 118dB |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| Slew Rate | 0.7V/µs |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP2177ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.