Dual operational amplifier featuring 1.3MHz bandwidth and 0.7V/µs slew rate. Achieves 125dB common mode rejection ratio and 125dB power supply rejection ratio. Offers low input bias current of 500pA and 75µV input offset voltage. Operates from ±2.5V to ±15V dual supply. Housed in a 3mm x 3mm MSOP package.
Analog Devices OP2177ARMZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 0.85mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 400uA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 126.02dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP2177ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.