
Dual operational amplifier featuring a 600kHz -3dB bandwidth and 0.3V/µs slew rate. This general-purpose amplifier operates from single or dual supplies, with a minimum supply voltage of 5V and a maximum of 30V. It offers a high common mode rejection ratio of 80dB and a power supply rejection ratio of 89dB. The surface mount SOIC package contains two independent amplifier circuits, each drawing a quiescent current of 225µA.
Analog Devices OP221GSZ-REEL technical specifications.
| -3db Bandwidth | 600kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 12V |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 89dB |
| Quiescent Current | 225uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 900uA |
| Technology | BIPOLAR |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP221GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
