
Dual operational amplifier featuring a 600kHz -3dB bandwidth and 0.3V/µs slew rate. This general-purpose amplifier offers a 118.06dB voltage gain, 80dB CMRR, and 89dB PSRR. Operates from single or dual supplies with a maximum dual supply voltage of 15V and a maximum single supply voltage of 30V. Surface mountable in a SOIC package, it has an input bias current of 120nA and an input offset voltage of 500µV. Low operating supply current of 850µA.
Analog Devices OP221GSZ-REEL7 technical specifications.
| -3db Bandwidth | 600kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 89dB |
| Quiescent Current | 225uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP221GSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
