Dual operational amplifier featuring a 180 µV maximum input offset voltage and 8 MHz unity gain bandwidth. This hermetically sealed, ceramic DIP-14 package offers a 14-terminal configuration with a voltage-feedback architecture. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±15V. Key specifications include a 2.8 V/µs nominal slew rate, 600,000 minimum voltage gain, and 122 dB nominal common-mode reject ratio.
Analog Devices OP227AY/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 180 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.04 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 122 |
| Voltage Gain-Min | 600000 |
| Unity Gain BW-Nom | 8000 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 1.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP227AY/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.