The OP227EN#PBF is a dual general purpose bipolar amplifier with a common mode rejection ratio of 114dB and a gain bandwidth product of 8MHz. It has an input bias current of 10nA and an input offset voltage of 20uV. The amplifier is packaged in a DIP package and is suitable for through hole mounting. It operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 500mW.
Analog Devices OP227EN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Slew Rate | 2.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 146.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP227EN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
