
Dual general-purpose operational amplifier featuring an 8MHz gain bandwidth product and 2.8V/µs slew rate. This IC offers high performance with a 100dB common mode rejection ratio and 113.98dB power supply rejection ratio. Operating from a maximum dual supply voltage of 22V, it provides a voltage gain of 146.02dB and a low input bias current of 15nA. Designed for through-hole mounting in a 14-pin DIP package, it operates within a temperature range of -25°C to 85°C.
Analog Devices OP227GN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 8MHz |
| Height | 3.3mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| Slew Rate | 2.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 146.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP227GN#PBF to view detailed technical specifications.
No datasheet is available for this part.
