IC DUAL INSTRUMENTATION AMPLIFIER, 280 uV OFFSET-MAX, CDIP14, HERMETIC SEALED, CERDIP-14, Instrumentation Amplifier
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 180uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not CompliantNo |