Dual low-noise, low-offset operational amplifier designed for demanding applications. Features a voltage-feedback architecture with a minimum voltage gain of 500,000 and a typical common-mode reject ratio of 108. Operates across a wide temperature range from -55°C to 125°C, with nominal supply voltages of ±15V. Housed in a 14-terminal ceramic package, this military-grade component offers a maximum input offset voltage of 180µV and a maximum bias current of 1.2nA. Screening levels include 38535V, 38534K, and 883S.
Analog Devices OP227R903M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 180 |
| Average Bias Current-Max (IIB) | 1.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 108 |
| Voltage Gain-Min | 500000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Screening Level | 38535V;38534K;883S |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP227R903M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.