Analog Devices OP227R903Y technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 114dB |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Analog Devices OP227R903Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.