The OP237EJ is a dual bipolar operational amplifier from Analog Devices, featuring a common mode rejection ratio of 114dB and an input offset voltage of 80uV. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The device is packaged in a CDIP and is suitable for through hole mounting. It has a power dissipation of 500mW and a slew rate of 15V/µs.
Analog Devices OP237EJ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 114dB |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 146.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP237EJ to view detailed technical specifications.
No datasheet is available for this part.