
IC OPAMP GP 63MHZ 14DIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP237EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 63MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Slew Rate | 15V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP237EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
