The OP237GN is a dual general purpose amplifier from Analog Devices, featuring a gain bandwidth product of 63MHz. It has an input bias current of 15nA and an input offset voltage of 60uV. The amplifier is available in a DIP package and is suitable for through hole mounting. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP237GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 63MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 60uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Slew Rate | 15V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP237GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.