The OP237GN#PBF is a dual bipolar operational amplifier from Analog Devices with a common mode rejection ratio of 100dB and a gain bandwidth product of 63MHz. It is available in a DIP package with a through hole mount and has a maximum operating temperature of 85°C. The device has a maximum power dissipation of 500mW and a maximum dual supply voltage of 22V. It is lead free and packaged in a rail/Tube package with 25 units per package.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 63MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 146.02dB |
| RoHS | Compliant |