Dual operational amplifier IC featuring a voltage-feedback architecture. Offers a nominal supply voltage of ±15V with a maximum operating temperature of 125°C and a minimum of -55°C, suitable for military temperature grades. Achieves a unity gain bandwidth of 4.7 MHz and a minimum voltage gain of 500,000, with a maximum input offset voltage of 1000 µV. This 8-terminal device, packaged in a CDIP8/CERDIP-8 (R-GDIP-T8), boasts a nominal slew rate of 22 V/µs and a common-mode reject ratio of 110. Screened to MIL-STD-883 Class B standards, it operates with a nominal bias current of 75 nA at 25°C.
Analog Devices OP249AZ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000075 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 22 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 500000 |
| Unity Gain BW-Nom | 4700 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Screening Level | MIL-STD-883 Class B |
| Slew Rate-Min | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP249AZ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.