
Dual operational amplifier featuring precision JFET input for low bias current (40pA) and high speed operation. Offers a 4.7MHz gain bandwidth product and 22V/µs slew rate. Operates with dual supply voltages from ±4.5V to ±18V, providing 36mA output current per channel. Achieves 80dB common mode rejection and 98dB power supply rejection. Packaged in a 2-channel configuration with a 7.87mm width, 10.29mm length, and 3.56mm height.
Analog Devices OP249FZ technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 4.7MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.7MHz |
| Height | 3.56mm |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 75nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 36mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Settling Time | 900ns |
| Slew Rate | 22V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.7MHz |
| Voltage Gain | 121.58dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP249FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
