
Dual JFET operational amplifier featuring a 4.7MHz gain bandwidth product and 22V/µs slew rate. Offers 750µV input offset voltage and 40pA input bias current. Operates with dual supply voltages from 4.5V to 18V, consuming 7mA quiescent current. Provides 80dB common mode rejection ratio and 98dB power supply rejection ratio. Packaged in tape and reel for 2500 units.
Analog Devices OP249GSZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 36mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 900ns |
| Slew Rate | 22V/µs |
| Supply Current | 7mA |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.7MHz |
| Voltage Gain | 120.83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP249GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
