
Dual operational amplifier featuring precision JFET input for high-speed performance. Offers a 4.7MHz gain bandwidth product and a 22V/µs slew rate. Achieves 80dB common mode rejection ratio and 98dB power supply rejection ratio. Operates with dual supply voltages from ±4.5V to ±18V, consuming 7mA quiescent current. Input bias current is a low 40pA, with an input offset voltage of 750µV. Packaged in a R case, this RoHS compliant component is supplied on tape and reel.
Analog Devices OP249GSZ-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 36mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 900ns |
| Slew Rate | 22V/µs |
| Supply Current | 7mA |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.7MHz |
| Voltage Gain | 120.83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP249GSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
