Dual operational amplifier IC featuring a 2 MHz bandwidth and 5000 µV maximum input offset voltage. This voltage-feedback architecture offers a nominal slew rate of 2.7 V/µs and a unity gain bandwidth of 2000 kHz. Operating across an automotive temperature range from -40°C to 125°C, the component is housed in an 8-terminal TSSOP-8 package. It supports a nominal supply voltage of 3V, with a maximum supply current of 3.5 mA and a maximum supply voltage limit of 7V.
Analog Devices OP250GRU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Slew Rate-Nom | 2.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP250GRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.