Dual operational amplifier IC featuring a 2 MHz bandwidth and 2.7 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 5000 µV and a nominal supply voltage of 3V, with a maximum limit of 7V. Operating across an automotive temperature range from -40°C to 125°C, it is housed in an 8-terminal SOIC-8 package. The device includes frequency compensation and has a nominal common-mode reject ratio of 60.
Analog Devices OP250GS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Slew Rate-Nom | 2.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP250GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.