Dual operational amplifier featuring a current-feedback architecture. Offers a maximum input offset voltage of 6000 µV and a nominal slew rate of 1000 V/µs. Designed for military temperature grades, operating from -55°C to 125°C. This 8-pin TO-99 packaged IC requires a nominal supply voltage of ±15V, with limits up to ±18V, and has a maximum supply current of 11.5mA. Includes frequency compensation and meets MIL-STD-883 screening.
Analog Devices OP260AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 8 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 58 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 375 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP260AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.