Dual operational amplifier IC featuring a current-feedback architecture. Offers a maximum input offset voltage of 6000 µV and a nominal slew rate of 1000 V/µs. This hermetically sealed component operates across a wide temperature range from -55°C to 125°C, meeting MIL-STD-883 screening levels. Housed in a 20-terminal ceramic quad flat pack (CQFP) package, it supports dual supply operation with nominal voltages of ±15V.
Analog Devices OP260ARC/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 8 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 58 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 375 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP260ARC/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.