
Dual operational amplifier featuring a 15MHz gain bandwidth product and 13V/µs slew rate. This general-purpose op amp offers rail-to-rail output, a low input offset voltage of 25µV, and 9.5nV/√Hz input voltage noise density. It operates from a minimum dual supply voltage of 1.35V up to a maximum of 6V, or a single supply from 2.7V to 12V. Key performance metrics include a 70dB common mode rejection ratio and 110dB power supply rejection ratio. The component is supplied in a R package.
Analog Devices OP262GS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 9.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 550uA |
| Output Current per Channel | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 775uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 98.89dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP262GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
