Dual operational amplifier featuring a 15MHz gain bandwidth product and 13V/µs slew rate. This general-purpose op amp offers rail-to-rail output, a 325µV input offset voltage, and 260nA input bias current. Operating from 1.35V to 6V dual supply or 2.7V to 12V single supply, it provides 110dB CMRR and PSRR. The component is packaged in a 5mm x 4mm x 1.5mm surface mount package, suitable for operation between -40°C and 125°C.
Analog Devices OP262TRZ-EP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 15MHz |
| Height | 1.5mm |
| Input Bias Current | 260nA |
| Input Offset Voltage (Vos) | 325uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.55mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 775uA |
| RoHS Compliant | Yes |
| Settling Time | 475ns |
| Slew Rate | 13V/µs |
| Supply Current | 1.4mA |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 98.89dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP262TRZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.