
The OP270GN8 is a dual general purpose operational amplifier from Analog Devices. It features a common mode rejection ratio of 100dB and a gain bandwidth product of 6MHz. The device has an input bias current of 15nA and an input offset voltage of 50uV. It operates over a temperature range of -40°C to 85°C and is packaged in a DIP-8 format for through hole mounting. The OP270GN8 is a lead-containing device.
Analog Devices OP270GN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Slew Rate | 3V/µs |
| Unity Gain Bandwidth Product | 6MHz |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP270GN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
