Dual operational amplifier featuring a 5 MHz unity gain bandwidth and 8.5 V/µs nominal slew rate. This industrial-grade IC offers a low input offset voltage of 330 µV maximum and a high common-mode rejection ratio of 120 dB nominal. Operating across a -40°C to 85°C temperature range, it is housed in an 8-terminal hermetically sealed ceramic dual in-line package. The voltage-feedback architecture supports supply voltages up to ±18V, with a nominal supply current of 7.2 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP271EZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 330 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.02 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 8.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 300000 |
| Unity Gain BW-Nom | 5000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP271EZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.