
Dual channel audio amplifier IC featuring BIFET technology. Offers a 9MHz gain bandwidth product and 22V/µs slew rate. Operates with dual supply voltages from 4.5V to 22V, consuming a maximum of 5.5mA. Achieves 80dB common mode rejection and 85dB power supply rejection. Housed in a through-hole PDIP-8 package.
Analog Devices OP275GP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 9MHz |
| Height | 3.43mm |
| Input Bias Current | 350nA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 9.27mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | No |
| Slew Rate | 22V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 9MHz |
| Voltage Gain | 106.02dB |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP275GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
