
Dual audio operational amplifier featuring BIFET technology. Offers a 9MHz bandwidth and 22V/µs slew rate. Achieves 106dB common mode rejection ratio and 111dB power supply rejection ratio. Operates with dual supplies from 4.5V to 22V. Packaged in a tape and reel for 1000 units.
Analog Devices OP275GSZ-REEL7 technical specifications.
| Bandwidth | 9MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 9MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Type | DIFFERENTIAL |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Supply Current | 4mA |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 9MHz |
| Voltage | 22V |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP275GSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
