Dual operational amplifier IC featuring a 5 MHz bandwidth and 3 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 20,000 and a maximum input offset voltage of 4000 µV. Operating across an industrial temperature range of -40°C to 85°C, it is housed in an 8-terminal TSSOP package. Maximum supply current is 7.5 mA with a nominal supply voltage of 5V.
Analog Devices OP279GRU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 66 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 5000 |
| Neg Supply Voltage Limit-Max | -8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP279GRU to view detailed technical specifications.
No datasheet is available for this part.