
Dual operational amplifier featuring rail-to-rail output and high output current capability. Offers a 5MHz gain bandwidth product and 3V/µs slew rate, suitable for general-purpose applications. Operates from a wide supply voltage range of 2.25V to 12V, with a typical quiescent current of 3.5mA. Delivers 50mA output current per channel and boasts a 56dB CMRR and 88dB PSRR. Packaged in a TSSOP for surface-mount integration.
Analog Devices OP279GRUZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 4mV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 86.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP279GRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
