OP Amp Single GP ±18V 10-Pin CFPAK
Analog Devices OP27AL/QMLL technical specifications.
| Common Mode Rejection Ratio | 114dB |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP27AL/QMLL to view detailed technical specifications.
No datasheet is available for this part.