
Precision operational amplifier featuring an 8MHz bandwidth and 2.8V/µs slew rate. This single-channel amplifier offers a 120dB common mode rejection ratio and 114dB power supply rejection ratio. Operating with dual supply voltages from 4V to 18V, it exhibits a low input bias current of 15nA and an input offset voltage of 25µV. The bipolar technology device is housed in a Q package, suitable for operation across a wide temperature range of -55°C to 125°C.
Analog Devices OP27AZ technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 8MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 18V |
| Gain | 8dB |
| Gain Bandwidth Product | 8MHz |
| Height | 3.56mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Input Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 4V |
| Nominal Supply Current | 5.7mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.7mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 5.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 125.11dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP27AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
