Precision operational amplifier featuring 8MHz bandwidth and 3.5nV/sqrt Hz input voltage noise density. This single-channel, bipolar amplifier offers a 25uV input offset voltage and 120dB common mode rejection ratio. Designed for through-hole mounting in a CDIP package, it operates with dual supply voltages from 4V to 22V and a nominal supply current of 5.7mA. Suitable for a wide temperature range of -55°C to 125°C.
Analog Devices OP27AZ/883C technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 8MHz |
| Height | 3.56mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 3.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Supply Current | 5.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.7mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 5.7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Slew Rate | 2.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 125.11dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP27AZ/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.