
The OP27EN8 is a general purpose bipolar amplifier with a gain bandwidth product of 8MHz and a maximum dual supply voltage of 22V. It features a common mode rejection ratio of 114dB and a power dissipation of 500mW. The amplifier is available in a DIP package and is suitable for operation over a temperature range of -25°C to 85°C.
Analog Devices OP27EN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Slew Rate | 2.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 125.11dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP27EN8 to view detailed technical specifications.
No datasheet is available for this part.