
General purpose operational amplifier featuring an 8MHz bandwidth and 2.8V/µs slew rate. This single-channel integrated circuit offers a high voltage gain of 123.52dB, 100dB common mode rejection ratio, and 94dB power supply rejection ratio. Designed with a DIP package for through-hole mounting, it operates from a maximum dual supply voltage of 22V and maintains performance across a -25°C to 85°C temperature range. Key specifications include a low input offset voltage of 30µV and an input bias current of 15nA.
Analog Devices OP27GN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP27GN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
