High-performance operational amplifier featuring a low input offset voltage of 200 µV maximum and an 8 MHz unity gain bandwidth. This voltage-feedback amplifier offers a nominal slew rate of 2.8 V/µs and a minimum voltage gain of 500,000. Designed for demanding applications, it operates across a wide temperature range from -25°C to 125°C and is housed in an 8-terminal UUC8/DIE-8 package. The component includes frequency compensation and low-offset capabilities, with a nominal supply voltage of ±15V and a maximum supply voltage limit of ±22V. Screening is performed to MIL-STD-883 Class B (Modified) standards.
Analog Devices OP27GTBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | 25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.095 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.095 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 500000 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Slew Rate-Min | 1.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP27GTBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.