Analog Devices OP27R000C technical specifications.
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 8MHz |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Supply Current | 5.7mA |
| Number of Elements | 1 |
| Operating Supply Current | 5.7mA |
| Packaging | Tray |
| Power Dissipation | 140mW |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 5.7mA |
| RoHS Compliant | Yes |
| Slew Rate | 2.8V/µs |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP27R000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.