
Dual JFET operational amplifier featuring a 4MHz gain bandwidth product and 9V/µs slew rate. This integrated circuit offers 2 channels with a 3pA input bias current and 3mV input offset voltage. Operating from a dual supply voltage range of 4.5V to 18V, it provides 90dB common mode rejection ratio and 92dB power supply rejection ratio. Packaged in MSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices OP282ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Voltage Noise Density | 36nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 1.6us |
| Slew Rate | 9V/µs |
| Supply Current | 250uA |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 86.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP282ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
