
Dual JFET operational amplifier featuring a 4MHz bandwidth and 4MHz gain bandwidth product. This integrated circuit offers a 9V/µs slew rate, 1.6µs settling time, and 12mA output current per channel. Operating from a dual supply voltage range of 4.5V to 18V, it consumes a maximum supply current of 500µA. Key performance metrics include a 90dB common mode rejection ratio and 92dB power supply rejection ratio, with an input bias current of 3pA.
Analog Devices OP282GSZ technical specifications.
| Bandwidth | 4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Height | 1.5mm |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 12mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1.6us |
| Slew Rate | 9V/µs |
| Supply Current | 250uA |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 86.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP282GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
