
Dual operational amplifier featuring a 20kHz gain bandwidth product and 0.012V/µs slew rate. This general-purpose op-amp offers 2 channels with a maximum input offset voltage of 500µV and 25nA input bias current. Designed for through-hole mounting in a PDIP-8 package, it operates with a dual supply voltage range from 800mV to 18V, or a single supply from 1.6V to 36V. Key performance metrics include 80dB common mode rejection ratio and 109.89dB power supply rejection ratio.
Analog Devices OP290GP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 20kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 109.89dB |
| RoHS Compliant | No |
| Slew Rate | 0.012V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20kHz |
| Voltage Gain | 115.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP290GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
