Dual operational amplifier IC featuring a low input offset voltage of 200 µV maximum and a unity gain bandwidth of 35 kHz. This voltage-feedback amplifier offers a nominal supply voltage of ±15V, with a maximum limit of ±18V, and a maximum supply current of 0.06A. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and comes in an 8-terminal PDIP package. Key specifications include a nominal slew rate of 0.015 V/µs and a common-mode reject ratio of 116 dB.
Analog Devices OP293EP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.06 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.015 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 116 |
| Unity Gain BW-Nom | 35 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP293EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.