
Dual operational amplifier featuring a 35kHz gain bandwidth product and 0.012V/µs slew rate. This general-purpose op amp offers a 200µV input offset voltage and 15nA input bias current. It supports dual supply voltages from 1V to 15V, with a maximum dual supply of 18V and a maximum single supply of 36V. The component boasts a 100dB common mode rejection ratio and 120dB power supply rejection ratio, operating within a -40°C to 125°C temperature range. Packaged in tape and reel, this RoHS compliant device is designed for micropower applications.
Analog Devices OP293ESZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 35kHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.012V/µs |
| Supply Current | 29uA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP293ESZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
