
Dual operational amplifier featuring a 35MHz bandwidth and 25mA output current per channel. Offers 100dB CMRR and 120dB PSRR, with a 200µV input offset voltage and 20nA input bias current. Operates from a 1V to 18V dual supply voltage range, consuming a maximum of 29µA quiescent current. This general-purpose amplifier is housed in a 5mm x 4mm x 1.5mm package.
Analog Devices OP293FSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 35MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 35kHz |
| Height | 1.5mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 29uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.015V/µs |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP293FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
