
Dual operational amplifier featuring rail-to-rail output. This general-purpose amplifier offers a 75kHz gain bandwidth product and a 0.03V/µs slew rate. It operates with a wide supply voltage range from 3V to 36V, supporting dual supplies up to ±18V. Key performance metrics include a 110dB common mode rejection ratio and 110dB power supply rejection ratio. The device boasts a 140dB voltage gain and 25mA output current per channel.
Analog Devices OP295GSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 75kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 51nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.03V/µs |
| Supply Current | 300uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 75kHz |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP295GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
