
Analog Devices OP296GS-REEL technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP296GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
