Dual operational amplifier IC featuring an 800 µV maximum input offset voltage and a 350 kHz unity gain bandwidth. This voltage-feedback amplifier offers a 0.3 V/µs slew rate and 80,000 minimum voltage gain. Designed for automotive applications, it operates across a -40°C to 125°C temperature range with a nominal supply voltage of 5V and a maximum supply current of 0.16mA. The component is housed in an 8-terminal TSSOP-8 package.
Analog Devices OP296HRUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 15 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 80000 |
| Unity Gain BW-Nom | 350 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP296HRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.