Dual operational amplifier featuring a 100 µV maximum input offset voltage and 0.5 MHz unity gain bandwidth. This voltage-feedback architecture offers a 200,000 minimum voltage gain and 0.15 V/µs nominal slew rate. Designed for military temperature grades, it operates from -55°C to 125°C and is housed in a 20-terminal ceramic CQCC-20 package. Specifications include a nominal supply voltage of ±15V, a maximum supply current of 1.5 mA, and a 130 dB nominal common-mode reject ratio.
Analog Devices OP297ARC/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.00045 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 2000000 |
| Unity Gain BW-Nom | 500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP297ARC/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.